
Image similar
Ferrule
0.75 mm²
6 mm
Partially insulated
Blue
FR
100 pc(s)
CU-ETP
20
18 0940
PP
12 mm
0.75 mm² x 6 mm
Yes
-35 - +105 °C
180940
not relevant
Datasheet 739419 Cimco 18 0940 Ferrule 0.75 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 739419 Cimco 18 0940 Ferrule 0.75 mm² Partially insulated Blue 100 pc(s)
The necessary accessories are required to use the article as described.