
1/2
Twin ferrule
10 mm²
14 mm
Partially insulated
Brown
FR
100 pc(s)
CU-ETP
7
18 2422
PP
26 mm
10 mm² x 14 mm
Yes
-35 - +105 °C
18 2422
Datasheet 735971 Cimco 18 2422 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 735971 Cimco 18 2422 Twin ferrule 10 mm² Partially insulated Brown 100 pc(s)
The necessary accessories are required to use the article as described.