
1/2
Twin ferrule
2.5 mm²
10 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
13
18 2444
PP
18.5 mm
2.5 mm² x 10 mm
Yes
-35 - +105 °C
182444
yes
Datasheet 736083 Cimco 18 2444 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 736083 Cimco 18 2444 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
The necessary accessories are required to use the article as described.