
1/2
Twin ferrule
4 mm²
12 mm
Partially insulated
Grey
DIN
100 pc(s)
CU-ETP
11
18 2448
PP
23 mm
4 mm² x 12 mm
Yes
-35 - +105 °C
182448
Datasheet 736107 Cimco 18 2448 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 736107 Cimco 18 2448 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
The necessary accessories are required to use the article as described.