
1/2
Twin ferrule
1.5 mm²
12 mm
Partially insulated
Red
DE
100 pc(s)
CU-ETP
15
18 2442
PP
20 mm
1.5 mm² x 12 mm
Yes
-35 - +105 °C
182442
yes
Datasheet 736070 Cimco 18 2442 Twin ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 736070 Cimco 18 2442 Twin ferrule 1.5 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.