
1/2
Twin ferrule
0.5 mm²
8 mm
Partially insulated
Orange
DE
100 pc(s)
CU-ETP
20
18 2430
PP
15 mm
0.5 mm² x 8 mm
Yes
-35 - +105 °C
182430
not relevant
Datasheet 735997 Cimco 18 2430 Twin ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 735997 Cimco 18 2430 Twin ferrule 0.5 mm² Partially insulated Orange 100 pc(s)
The necessary accessories are required to use the article as described.