• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 2434 Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

1/2
Product type
Twin ferrule
Cross section per core
0.75 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated TWIN DIN 46228 wire end sleeves, Color Row 2

  • This text is machine translated.

Technical specifications

Product type

Twin ferrule

Cross section per core

0.75 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DE

Content

100 pc(s)

Contact material

CU-ETP

AWG max.

19

Manufacturer part #

18 2434

Insulation material

PP

Length

17 mm

Cross-section x Length

0.75 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

-35 - +105 °C

Type

182434

Documents & Downloads

Datasheet

Datasheet 736021 Cimco 18 2434 Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 736021 Cimco 18 2434 Twin ferrule 0.75 mm² Partially insulated White 100 pc(s)

Description

Scope of delivery

  • 100 items
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.