• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL177803 Cover + hand White, Black Suitable for K12 rotary knob 1 pc(s)

Image similar
Product type
Cover
Features
+ hand
Factory colour
White
Black
Suitable for button diameter
12 mm
Suitable for
K12 rotary knob
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap for K12 rotary knob

Our service for you

Technical specifications

Product type

Cover

Features

+ hand

Factory colour

White

Black

Suitable for button diameter

12 mm

Suitable for

K12 rotary knob

Content

1 pc(s)

Type

CL177803

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 705354 Cliff CL177803 Cover + hand White, Black Suitable for K12 rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705354 Cliff CL177803 Cover + hand White, Black Suitable for K12 rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)