• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combination insert 2-way Germany 1xRJ45 BU/BU + cut-out for 2-pin FI/LS-switch Modlink MSDD Murrelektronik Content: 1 pc

Image similar
Connector type
RJ45 sleeve inset
Dim
(L x W x H) 70 x 116 x 88 mm
Manufacturer part #
4000-68000-4300001
Content
1 pc(s)
Width
116 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Combination insert 2-way Germany 1xRJ45 BU/BU + cut-out for 2-pin FI/LS-switch

Our service for you

Technical specifications

  • Connection front side: RJ45
  • Rear connection: RJ45
  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • No. of pins 2 + PE
  • Slot locking: Snap-in
Connector type

RJ45 sleeve inset

Dim

(L x W x H) 70 x 116 x 88 mm

Manufacturer part #

4000-68000-4300001

Content

1 pc(s)

Width

116 mm

Height

88 mm

Length

70 mm

Type

Modlink MSDD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2313502 Combination insert 2-way Germany 1xRJ45 BU/BU + cut-out for 2-pin FI/LS-switch Modlink MSDD Murrelektronik Content: 1 pc

User & Safety Instructions

User & Safety Instructions 2313502 Combination insert 2-way Germany 1xRJ45 BU/BU + cut-out for 2-pin FI/LS-switch Modlink MSDD Murrelektronik Content: 1 pc

More interesting products

(*All information is plus legal VAT)