Image similar
Piece
Serial terminal
+ 1 diode
Pull spring
0.08 mm²
2.5 mm²
0.08 mm²
4 mm²
28
14
5.2 mm
1
3
Grey
0.5 A
500 mA
800 V
8 mm
10 mm
3036521
50 pc(s)
Yes
ST 2,5-TWIN-DIO/R-L
(L x W x H) 60.5 x 5.2 x 36.5 mm
5.2 mm
36.5 mm
60.5 mm
3
V0
Grey
PA
PA
DIN rail
yes
Datasheet 565531 Component terminal block ST 2,5-TWIN-DIO/R-L 3036521 Phoenix Contact
User & Safety Instructions 565531 Component terminal block ST 2,5-TWIN-DIO/R-L 3036521 Phoenix Contact
€ 402.48*
The necessary accessories are required to use the article as described.