Suitable for laptops up to 17" 2 extremely silent 12.5-cm fans integrated Height adjustable Anti-slip design Integrated power switch for comfortable switching on and off
Technical specifications
Product type
Laptop cooling stand
Type
Cooling pad
Features
Height-adjustable
Suitable for
43,2 cm (17")
Weight
700
Width
260 mm
Height
23 mm
Factory colour
Black
Dim
(L x W x H) 380 x 260 x 23 mm
Length
380 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2778285 Conceptronic THANA02B Laptop cooling stand Height-adjustable
Description
A powerful cooling pad with a number of useful features and functions provides security and comfort when working with your notebook. Thanks to USB-power supply, no socket is needed; the cooling document has 2 fans and a mains switch for controlling and maintaining the optimum temperature; WAS results in low power supply via the USB port of your notebook. The document has two USB ports, one for the connection to a device for the power supply of the cooling base plus an additional connection. The cooling pad has an anti-slip design to keep the unit central on the base. This is a powerful and versatile cooling base for optimizing every mobile workstation.
This text is machine translated.
Description
A powerful cooling pad with a number of useful features and functions provides security and comfort when working with your notebook. Thanks to USB-power supply, no socket is needed; the cooling document has 2 fans and a mains switch for controlling and maintaining the optimum temperature; WAS results in low power supply via the USB port of your notebook. The document has two USB ports, one for the connection to a device for the power supply of the cooling base plus an additional connection. The cooling pad has an anti-slip design to keep the unit central on the base. This is a powerful and versatile cooling base for optimizing every mobile workstation.
This text is machine translated.
What kind of Laptop Stands, Laptop Coolers are you looking for?