• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1027596 1-piece Socket splitter Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Power strip with CEE sockets

  • IN: 1x powerCON TRUE1 TOP
  • OUT: 3x Schuko, 1x powerCON TRUE1 TOP

Technical specifications

  • Input: PowerCON® TRUE1® TOP CPPSF3-TT
  • Output CPPSE3-TT: 3 x Schuko type E
  • Daisy-Chaining: 1 x powerCON® True1® TOP
  • Breakdown voltage: 0.5 kV/mm
  • Number of electrical contacts 2 + PE
  • Phases: Single phase
  • Wire cross-section Daisy chaining: 2.5mm², Schuko: 1.5mm²
  • Mounting options: Mounting holes
  • PVC casing
  • Temperature range -5°C to +40°C.
Product type

Socket splitter

No. of PG sockets

3

Nominal voltage (details)

250 V AC

Nominal current (details)

16 A

IP20

Protection class II

Factory colour

Black

Weight

290 g

Dim

(L x W x H) 60 x 272 x 46.60 mm

Length

60 mm

Width

272 mm

Height

46.60 mm

Documents & Downloads

Datasheet

Datasheet 3190051 Contrik 1027596 1-piece Socket splitter Black

Description

Power strip is a reliable power distribution solution for indoor applications. Equipped with 1x powerCON® TRUE1® TOP In, 3x Schuko Outs and 1x powerCON® TRUE1® TOP Out for Daisy Chaining.

This text is machine translated.

Features

  • Highly reliable Neutrik® powerCON® connectors for in and daisy chaining
  • Light, compact housing
  • Different mounting options

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)