• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1028228 1-piece Socket splitter Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Power distribution turtle

  • IN:1 x Harting E16
  • OUT: 6x Powercon True1

Technical specifications

  • 1x Harting E 16 (6 channels) [1-9] input
  • Output: 6x powerCON® TRUE1® TOP with self-closing caps
  • Daisy-Chaining: PowerCON® TRUE1® TOP with self-closing caps
  • Di-electric strength: > 0.5 kV/mm
  • Number of electrical contacts 2 + PE
  • Phases: Single phase
  • Wire cross-section: 2.08mm²
  • Attachment options: Cross-beam clamp (M10), fixing holes for unplugging or hanging
  • Stackable design
  • Casing: Easylen
  • Flammability according to UL 94 V-2
  • Temperature range -25°C to +40°C.
Product type

Socket splitter

Nominal voltage (details)

250 V AC

Nominal current (details)

16 A

IP65

Protection class II

Factory colour

Black

Weight

1.3 kg

Dim

(L x W x H) 173 x 225 x 87 mm

Length

173 mm

Width

225 mm

Height

87 mm

Documents & Downloads

Datasheet

Datasheet 3190067 Contrik 1028228 1-piece Socket splitter Black

User & Safety Instructions

User & Safety Instructions 3190067 Contrik 1028228 1-piece Socket splitter Black

Description

Power Turtle Multicore are extremely robust, compact distribution boxes, which enable a significant reduction of the cable volume, the effort and the costs through the multi-core input. They are Ideal suitable for outdoor use and demanding mobile applications. 1x Harting E16 In - 6x powerCON® TRUE1® TOP Out.

This text is machine translated.

Features

  • Reduction of the cable expenditure by Harting E16 multi-pin connector
  • High durability & protection: Robust Easylen® housing with Hohem IK, IP65 with Harting E16 when plugged in, self-closing caps, side plug arrangement, flame resistant & non-conductive housing material
  • Very compact Design: Flat Design, side plug arrangement, applications with limited space
  • Simple transport & handling: Stackable with other Power turtles, light, fully lockable
  • Various fixing options: Herrings, suspension, traverse clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)