• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1028799 1-piece Socket splitter Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Power rack extreme

  • IN: 1x CEE16A
  • OUT: 6x Powercon True1, 1x Schuko

Technical specifications

  • Input: 1x CEE16A 5P red (front)
  • Daisy chain: 1x CEE16A 5P red (Daisy Chain) front
  • Output: 6x powerCON TRUE1 TOP (back side)
  • Schuko type F socket with lid (front side)
  • 1x RCCB 40/0.03A (3-pin + N)
  • MCB C16 (1-pin)
  • Phase control display L1, L2, L3, green
  • Rated voltage 415 V/AC, 50 Hz
  • Nominal current CEE-socket 415 V connection
  • SCHUKO & powerCON TRUE1 TOP socket 230 V 16 A
  • Design 19" casing 2 HE, 1.5 TE
  • Material: Metal
  • Temperature range -5 to +40°C.
Product type

Socket splitter

No. of PG sockets

1

Nominal voltage (details)

415 V AC

Nominal current (details)

16 A

IP20

Factory colour

Black

Weight

3.8 kg

Dim

(L x W x H) 88 x 483 x 104 mm

Length

88 mm

Width

483 mm

Height

104 mm

Documents & Downloads

Datasheet

Datasheet 3190075 Contrik 1028799 1-piece Socket splitter Black

Description

Power rack Xtreme is a powerful and extremely reliable distributor solution for installation in the 19" rack. It is Ideal suitable for cabling amplifiers in the rack.

This text is machine translated.

Features

  • High-quality electrical and electronic components from renowned brand manufacturers
  • Circuit protection with ground fault circuit interrupter (RCCB) and circuit breaker (MCB)
  • High quality mounting in the EU

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)