• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec WS-RZ WS451R Electricity meter (AC) Mechanical MID-approved: Yes 1 pc(s)

Product type
Electricity meter (AC)
Display
Mechanical
Counter type
Roller counter
Dim
(L x W x H) 18 x 63 x 118 mm
Starting current
20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Counter type

Roller counter

Product type

Electricity meter (AC)

Display

Mechanical

Dim

(L x W x H) 18 x 63 x 118 mm

Starting current

20 mA

Operating voltage

230 V

Self-consumption

2 W

Own consumption

< 2 W

MID-approved

Yes

Reading type

Energy consumption

Width

63 mm

Height

118 mm

Length

18 mm

Current (max.)

45 A

Current range

45 A (max)

Type

WS-RZ

Documents & Downloads

Datasheet

Datasheet 2686593 Counttec WS-RZ WS451R Electricity meter (AC) Mechanical MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2686593 Counttec WS-RZ WS451R Electricity meter (AC) Mechanical MID-approved: Yes 1 pc(s)

Description

Scope of delivery

  • Including terminal cover
  • This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)