• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupler module 12, 12 V AC, V DC (max) 2 change-overs Metz Connect 11061950 Piece 1 pc(s)

Packaging type
Piece
Product type
Coupler module
Max. operating voltage
12 V AC
12 V DC
Contact type
2 change-overs
Switching voltage (max.)
12 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupler component KRA-M8/21-21, 2 changer, 12 V AC/DC

  • Interface technologyInterface componentCoupling RelaysRelay couplersCoupling componentRelay moduleSwitching relay.Interface ModulesElectromechanicalBTR Netcom

Technical specifications

Packaging type

Piece

Product type

Coupler module

Type

11061950

Operating voltage

12 V AC

12 V DC

Max. operating voltage

12 V AC

12 V DC

Operating voltage

12, 12 V AC, V DC (max)

Contact type

2 change-overs

Switching voltage (max.)

12 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

11.20 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 11.20 x 61.30 x 60 mm

Content

1 pc(s)

Weight

45 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860510 Coupler module 12, 12 V AC, V DC (max) 2 change-overs Metz Connect 11061950 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860510 Coupler module 12, 12 V AC, V DC (max) 2 change-overs Metz Connect 11061950 Piece 1 pc(s)

Description

Coupling components are used to separate the potential between logic and load. Connection with screw terminals, compact series, integrated protective circuit, secure separation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)