1/2
SSR
SSR GNF
Random timing
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 4.8 mm
4 V DC
32 V DC
4 - 32 V DC
24 V DC
280 V AC
8 A
-40 °C
+80 °C
21.4 mm
25.7 mm
35.5 mm
Yes
1 pc(s)
Datasheet 2474893 Crouzet SSR 84132110N 8 A Switching voltage (max.): 280 V AC Random timing 1 pc(s)
User & Safety Instructions 2474893 Crouzet SSR 84132110N 8 A Switching voltage (max.): 280 V AC Random timing 1 pc(s)