1/2
SSR
SSR GN0
Zero -voltage switching
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 4.8 mm
12 V DC
30 V DC
12 - 30 V DC
24 V DC
510 V AC
25 A
-40 °C
+80 °C
76.5 mm
34.7 mm
100 mm
Yes
1 pc(s)
yes
Datasheet 2474902 Crouzet SSR GN025DSRL 25 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions 2474902 Crouzet SSR GN025DSRL 25 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)