1/2
SSR
SSR GN3
Zero -voltage switching
Screw terminal
24 V DC
255 V DC
24 - 255 V DC
24 V DC
510 V AC
50 A
-40 °C
+80 °C
76.5 mm
34.7 mm
100 mm
Yes
1 pc(s)
yes
Datasheet 2474907 Crouzet SSR GN350ASZH 50 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions 2474907 Crouzet SSR GN350ASZH 50 A Switching voltage (max.): 510 V AC Zero -voltage switching 1 pc(s)