1/2
Piece
SSR
SSR GN3
Random timing
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
24 V DC
510 V AC
50 A
510 V AC
50 A
-40 °C
+80 °C
76.5 mm
34.7 mm
100 mm
Yes
1 pc(s)
Datasheet 2474908 Crouzet SSR GN350DSRH 50 A Switching voltage (max.): 510 V AC Random timing 1 pc(s)
User & Safety Instructions 2474908 Crouzet SSR GN350DSRH 50 A Switching voltage (max.): 510 V AC Random timing 1 pc(s)