• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet SSR 84140631N 50 A Switching voltage (max.): 510 V AC Random timing 1 pc(s)

1/2
Product type
SSR
Control voltage (min.)
10 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
510 V AC
Current load (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Panel mounting
  • Two-channel
Product type

SSR

Type

SSR GN2

Switching type

Random timing

Connection

Screw terminal

Control voltage (min.)

10 V DC

Control voltage (max.)

30 V DC

Control voltage range

10 - 30 V DC

Switching voltage (min.)

24 V DC

Switching voltage (max.)

510 V AC

Current load (max.)

50 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

44.8 mm

Height

29 mm

Length

59.4 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2474899 Crouzet SSR 84140631N 50 A Switching voltage (max.): 510 V AC Random timing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2474899 Crouzet SSR 84140631N 50 A Switching voltage (max.): 510 V AC Random timing 1 pc(s)

What kind of Solid State Relays are you looking for?