• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crouzet SSR GNR25DCZH 25 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)

1/2
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
660 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN rail;
  • Three-phase
Packaging type

Piece

Product type

SSR

Type

SSR GN3

Switching type

Zero -voltage switching

Connection

Type C CEE 7/16 plug 6.3 mm

Type C CEE 7/16 plug 4.8 mm

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Switching voltage (min.)

48 V DC

Switching voltage (max.)

660 V AC

Current load (max.)

25 A

Output voltage (max.)

660 V AC

Max. output current

25 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

76.5 mm

Height

34.7 mm

Length

100 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2474911 Crouzet SSR GNR25DCZH 25 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2474911 Crouzet SSR GNR25DCZH 25 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)