• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSAU-01/01-16I Eaton xComfort Actuator Switching capacity (max.) 3680 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching Device with input

  • Switch actuator 16 A
  • Hybrid switching technology
  • Binary input

Technical specifications

  • Power supply: 230 VAC, 50 Hz
  • Transmission type: Bidirectional, via coded telegrams
  • Range in the building: Typical 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
  • Function assignments: 32
  • routing routes: 32
  • Operating temperature: -5 to +55 °C
  • Housing color: Gray, RAL7035
  • Length connecting wires: 150 mm
  • Support in basic mode: Local input mode button (mode 1), switch (mode 2)
  • Function mode on/off, rocker, pushbutton, step house switch, step house switch with switch-off warning
Product type

Actuator

Series

Eaton xComfort

Dim

(W x H x D) 45.5 x 49.5 x 18 mm

Max. switching capacity

3680 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

3680 W

Data transfer (Smart Home)

Wireless

Frequency

868.3 MHz

Mounting type

Flush mount

Width

45.5 mm

Height

49.5 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

16 A

0.23 W

3680 W

230-230 V

FALSE

TRUE

FALSE

3680 W

TRUE

1

1

3

16 A

xComfort

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

TRUE

TRUE

18 mm

0 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142511 CSAU-01/01-16I Eaton xComfort Actuator Switching capacity (max.) 3680 W

User & Safety Instructions

User & Safety Instructions 2142511 CSAU-01/01-16I Eaton xComfort Actuator Switching capacity (max.) 3680 W

Information

Information 2142511 CSAU-01/01-16I Eaton xComfort Actuator Switching capacity (max.) 3680 W

Description

High-performance switch actuator in small size 230VAC/16A with a local 230VAC input. This device must be in an installation box (according to EN 60670) and behind a accessories or blind plate can be installed, which at least two screw fixing points to the mounting box can be attached. Suitable for high switching capacity to a variety of stresses, such as lighting, ventilation, heating, etc... The local input can be used like a standard binary input device other devices can be connected to switch signals to send.

This text is machine translated.

Features

  • Patented hybrid switching technology from Eaton.

Scope of delivery

  • Actor
  • Installation manual.

More interesting products

(*All information is plus legal VAT)