
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Switch actuator 16 A ++ EMS
- Switch actuator 16 A
- Hybrid switching technology
- Binary input, Energy Measurement
Technical specifications
- Power supply: 230 VAC, 50 Hz
- Transmission type: Bidirectional, via coded telegrams
- Range in the building: Typical 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
- Function assignments: 32
- routing routes: 32
- Operating temperature: -5 to +55 °C
- Housing color: Gray, RAL7035
- Length connecting wires: 150 mm
- Support in basic mode: Local input mode button (mode 1), switch (mode 2)
- Function mode on/off, rocker, pushbutton, step house switch, step house switch with switch-off warning
- Product type
Actuator
- Series
Eaton xComfort
- Dim
(W x H x D) 45.5 x 49.5 x 18 mm
- Max. switching capacity
3680 W
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
3680 W
- Data transfer (Smart Home)
Wireless
- Frequency
868.3 MHz
- Mounting type
Flush mount
- Width
45.5 mm
- Height
49.5 mm
- Depth
18 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
16 A
0.25 W
3680 W
230-230 V
FALSE
TRUE
FALSE
3680 W
TRUE
1
1
3
16 A
xComfort
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
TRUE
TRUE
18 mm
0 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2142512 CSAU-01/01-16IE Eaton xComfort Actuator Switching capacity (max.) 3680 W
User & Safety Instructions
User & Safety Instructions 2142512 CSAU-01/01-16IE Eaton xComfort Actuator Switching capacity (max.) 3680 W
Information
Information 2142512 CSAU-01/01-16IE Eaton xComfort Actuator Switching capacity (max.) 3680 W
Description
High-performance switch actuator in small size 230VAC/16A with a local 230VAC input and energy measurement. This device must be in an installation box (according to EN 60670) and behind a accessories or blind plate can be installed, which at least two screw fixing points to the mounting box can be attached. Suitable for high switching capacity to a variety of stresses, such as lighting, ventilation, heating, etc... The local input can be used like a standard binary input device other devices can be connected to switch signals to send.
This text is machine translated.
This text is machine translated.
Features
- Patented hybrid switching technology from Eaton.
Scope of delivery
- Actor
- Installation manual.






























