• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CSEZ-01/01 Eaton xComfort Temperature sensor Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature sensor

  • Pt1000
  • -50 - 200 °C

Technical specifications

  • Power supply: Via temperature input CTEU-02/01
  • Cable: Silicon, black, 2 x 0.22 mm², 1 m
  • measuring sleeve: Stainless steel, Ø x L: 6 x 50 mm
  • Measuring range: -50 to +200 °C
  • sensor element: Pt1000
Product type

Temperature sensor

Series

Eaton xComfort

IP54

Factory colour

Black

Hub

Not required, optional for remote access

n.rel.

Other

Black

Temperature sensor

0 W

FALSE

FALSE

FALSE

FALSE

FALSE

0

FALSE

None

FALSE

9005

FALSE

IP54

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142565 CSEZ-01/01 Eaton xComfort Temperature sensor Black

User & Safety Instructions

User & Safety Instructions 2142565 CSEZ-01/01 Eaton xComfort Temperature sensor Black

Description

The temperature sensor captures the temperatures for the temperature input (265628). The temperature sensor may, depending on the application directly in immersion sleeves mounted, or with the living room housing (232285), Outdoor Housing (232284) and tube contact unit (232283) are combined.

This text is machine translated.

Features

  • With 2 m connection cable

Scope of delivery

  • Temperature sensor
  • Installation manual.

More interesting products

(*All information is plus legal VAT)