• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTAA-01/04 Eaton xComfort 1-channel Wall switch Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pushbutton 1-way, without LED

  • Wireless wall switch 868 MHz
  • 1-channel
  • Without LED

Technical specifications

  • Power supply: 3 V via battery CR2450
  • Transmission type: Bidirectional, via coded telegrams
  • Range in building: Typical 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness, material, used rocker and frame!!)
  • Operating temperature -5 to +45 °C
  • Housing color Taster insert: Similar RAL7035
  • Housing color Taster base plate: Similar RAL7035
  • Dim. Push-button insert (H x W x D): 55 x 55 x 12.2 mm
  • Dim. Button base (H x W x D) 70 x 70 x 10 mm
Product type

Wall switch

Series

Eaton xComfort

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Channels

1

Frequency

868.3 MHz

Mounting type

Surface-mount

Factory colour

Grey

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Surface mounted (plaster)

Grey

Other

Untreated

1

Thermoplastic

FALSE

TRUE

TRUE

Plastic

None

FALSE

7035

FALSE

Matt

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2142468 CTAA-01/04 Eaton xComfort 1-channel Wall switch Grey

User & Safety Instructions

User & Safety Instructions 2142468 CTAA-01/04 Eaton xComfort 1-channel Wall switch Grey

Information

Information 2142468 CTAA-01/04 Eaton xComfort 1-channel Wall switch Grey

Description

The button sends when you press on to the actuators at the convenient electrical installation. There is no distinction between blind, dimmers, etc. or change-over, cross switch or blind switch, etc. is necessary. The device is equipped with a button battery powered and can everywhere and simply (screwed in and glued). Due to the slim design, no switch, branch or installation box is required. The button is compatible with many 55 mm frame the switch industry.

This text is machine translated.

Scope of delivery

  • Radio button
  • CR2450 battery
  • Installation manual.

More interesting products

(*All information is plus legal VAT)