• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link AX3000 Wi-Fi adapter PCI-Express 2402 MB/s

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DWA-X582 AX3000 Wi-Fi 6 PCIe adapter with Bluetooth 5.0 (MU-MIMO, Dual band, detachable high-gain antenna, WPA2, with low profile bracket, compatible with Windows)

  • AX3000 Wi-Fi 6 PCIe adapter with Bluetooth 5.0

Technical specifications

Product type

Wi-Fi adapter

Type

AX3000

Wi-Fi transmission rate (max.)

2402 MB/s

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

PCI-Express

Weight

1.38

Width

44.5 mm

Height

65 mm

Bluetooth

5.0

Factory colour

Black

Depth

1.6 mm

Design height

65 mm

Mobile internet

WiFi

Slot

PCIe

Range of use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014208 D-Link AX3000 Wi-Fi adapter PCI-Express 2402 MB/s

Description

The DWA-X582 AX3000 Wi-Fi 6 PCIe adapter with Bluetooth 5.0 extends your desktop computer by wireless high-speed connectivity. Take full advantage of the speed of your Wi-Fi 6 network with Gigabit WLAN speeds and excellent reception for low-latency games, seamless video streaming and lightning-fast downloads. Enjoy a high-speed WLAN connection via the 2.4-GHz band (574 Mbit/s) or the less overloaded 5-GHz band (up to 2402 Mbit/s). Benefit from Bluetooth 5.0 with faster connection initiation and more energy-efficiency. Add the DWA-X582 to your PC, so that you can establish a connection without any additional adapters without any problem to the Bluetooth devices like game controllers, headphones and keyboards.

This text is machine translated.

Scope of delivery

  • AX3000 Wi-Fi 6 PCIe Adapter with Bluetooth 5.0 (DIR-X582)
  • USB cable
  • Low profile bracket
  • 2 x 5 dBi antenna
  • Quick guide

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)