• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link AX9U Wi-Fi adapter USB A (USB 2.0) 866 MBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

D-Link AX9U AX900 Wi-Fi 6 USB adapter (MU-MIMO, Dual Band, BT 5.3, WPA2, USB 2.0

  • Supports multiple WLAN bands for versatile connectivity
  • High data transfer rates of up to 574 Mbit/s at 2.4 GHz
  • With Plug-and-Play functionality for easy installation
  • Compatible with Bluetooth 5.3 for advanced connection options
  • Designed for a moisture range from 10 to 90%

Technical specifications

Product type

Wi-Fi adapter

Type

AX9U

Wi-Fi transmission rate (max.)

866 MBit/s

Wi-Fi speed 2.4 GHz

250 MBit/s

Wi-Fi speed 5 GHz

574 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11ax

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

USB A (USB 2.0)

Weight

6 g

Width

17 mm

Height

9 mm

Length

39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3428334 D-Link AX9U Wi-Fi adapter USB A (USB 2.0) 866 MBit/s

User & Safety Instructions

User & Safety Instructions 3428334 D-Link AX9U Wi-Fi adapter USB A (USB 2.0) 866 MBit/s

Description

The AX9U AX900 Wi-Fi 6 USB adapter offers you a simple and affordable option to expand or upgrade the WLAN of your laptop or desktop computer. AX900 Wi-Fi 6 provides flexible Dual band support that allows you to connect to the 2.4 GHz band with up to 287 Mbit/s or the less overloaded and faster 5 GHz band with up to 574 Mbit/s. OFDMA and MU-MIMO support provides a faster and more stable connection while WPA2 support increases your wireless security. In addition, the AX9U supports BT 5.3, so that you can connect compatible game controllers, headphones, keyboards and mice.

Efficient wireless connectivity
The AX9U supports a variety of data connection protocols, including IEEE 802. 11a, b, g, n, ac and ax, to ensure compatibility with a range of devices and networks.

Reliable performance at different temperatures
The adapter can operate at temperatures from 0 °C to 40 °C and is designed to work reliably under different environmental conditions.

Robust encryption standards
This adapter supports the WPA2 and WPA2 encryption algorithms and thus offers security for the entire wireless communication.

Internal antenna design
With an internal antenna, the AX9U ensures a compact shape while maintaining strong and stable connectivity.

Simple requirements for operation
With an operating humidity range of 10-90% without condensation, the adapter is reliable under various environmental conditions.

This text is machine translated.

Scope of delivery

  • AX900 Wi-Fi 6 USB adapter (AX9U)
  • User manual.

System requirements

  • Windows 10
  • Windows 11

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)