
Highlights & Details
Wireless IP-Compact camera;2304 x 1296 p;D-Link;DCS-6012/EIndoors
- Indoor IP security camera
- CMOS 25.4 / 3 mm (1 / 3") 3 MP 2304 x 1296 pixels
- Wireless WLAN
- Night view 8 m IR
- Table / wall
- White
- 66 g
Technical specifications
- Supported positioning: Indoors
- Product type
CCTV camera
- Series
mydlink Home
- CCTV features
2-way communication
Motion detector
IR LEDs
Speaker
Microphone
Identity recognition
- Camera type
Compact camera
- Power supply
5 V / DC
- Resolution (max.)
2304 x 1296 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Alexa
Google Home
- Focal length
3 mm
- Max. viewing angle hor.
87°
- Vertical viewing angle
50°
- Vertical viewing angle
115°
- App compatibility
Yes
- Transfer type
Wireless
- Wi-Fi standard
IEEE802.11n
- IR range (max.)
8 m
- Used at
Indoors
- Width
56 mm
- Height
104 mm
- Depth
56 mm
- Dim
(W x H x D) 56 x 104 x 56 mm
- Weight
66 g
- Factory colour
White
- Signal standard
IP
- Display resolution
2304 x 1296 Pixel
- Playback of
AAC-LC
- Microphone
Yes
- Type
IP-security camera
- Sensor type
CMOS
- Safety
WPA2
TLS
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
no
- Storage relative humidity (H-H)
5 - 90 %
- Optical sensor size
25,4 / 3 mm (1 / 3")
- Number of lenses
1
- Infrared (IR) cut-off filter
yes
- Number of sensors
1
- Built-in speaker(s)
yes
- Card reader integrated
no
- Cloud-managed
yes
- Maximum aperture number
2
- Night vision
yes
- Fixed focal length
3 mm
- Video motion detection
yes
- DC output current
1 A
- Operating relative humidity (H-H)
20 - 90 %
- Storage temperature (T-T)
-20 - 70 °C
- Total megapixels
3 MP
- Built-in HDD
no
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841548 D-Link DCS-6012/E Wireless IP CCTV camera 2304 x 1296 p
Description
The wide 115° field of view captures more of the room with less dead angles, while the integrated IR-night view enables a reliable monitoring of up to 8 meters also in complete darkness. Get immediate notifications via the mydlink APP when motion, noise or people are detected and communicate in real time thanks to two-way audio.
With one year of free cloud recording, you can safely retrieve important event clips at any time. Compatible with Amazon Alexa and Google assistant for convenient voice control.
This text is machine translated.
Scope of delivery
- 2K Fixed Indoor Cloud camera (DCS-6012), USB-C mains supply, orientation label, screw set, quick installation guide
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























