
Highlights & Details
Wireless IP-Compact camera;D-Link;DCS-6013/EIndoors
- Indoor IP security camera
- CMOS 25.4 / 3 mm (1 / 3") 3 MP 2304 x 1296 pixels
- Wireless WLAN
- Night view 8 m IR
- Table / wall
- White
- 66 g
Technical specifications
- Supported positioning: Indoors
- Product type
CCTV camera
- Series
mydlink Home
- CCTV features
Saves footage on SD card
2-way communication
Motion detector
IR LEDs
Speaker
Microphone
Identity recognition
- Camera type
Compact camera
- Sensor size
8.5 mm (1/3")
- Focal length
3 mm
- Max. viewing angle hor.
87°
- Vertical viewing angle
50°
- Vertical viewing angle
115°
- App compatibility
Yes
- Transfer type
Wireless
- Wi-Fi standard
IEEE802.11n
- IR range (max.)
8 m
- Used at
Indoors
- Type
microSD card (up to 512 GB)
- Width
56 mm
- Height
104 mm
- Depth
56 mm
- Dim
(W x H x D) 56 x 104 x 56 mm
- Weight
66 g
- F-numbers
F2.0
- Factory colour
White
- Signal standard
IP
- Cable length
0 cm
- Display resolution
2304 x 1296 Pixel
- Playback of
AAC-LC
- Keyboard layout
German, QWERTZ
- Microphone
Yes
- Type
IP-security camera
- Sensor type
CMOS
- Safety
WPA2
TLS
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
no
- Storage relative humidity (H-H)
5 - 90 %
- Optical sensor size
25,4 / 3 mm (1 / 3")
- Number of lenses
1
- Infrared (IR) cut-off filter
yes
- Number of sensors
1
- Built-in speaker(s)
yes
- Card reader integrated
yes
- Cloud-managed
yes
- Maximum aperture number
2
- Night vision
yes
- Fixed focal length
3 mm
- Video motion detection
yes
- DC output current
1 A
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
20 - 90 %
- Storage temperature (T-T)
-20 - 70 °C
- Total megapixels
3 MP
- Built-in HDD
no
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841549 D-Link DCS-6013/E Wireless IP CCTV camera
Description
The wide 115° field of view reduces dead angles and covers larger areas in only one shot. The intelligent AI-based person recognition detects human movements reliably and minimizes false alarms. Motion and noise detection send immediate notifications to the mydlink APP so that you remain informed at all times.
The integrated infrared night vision enables clear vision of up to 8 meters, even in complete darkness. With the two-way audio function, you can communicate anytime in real time via the integrated microphone and the loudspeaker – Ideal for monitoring children, older relatives or pets.
WPA2 encryption provides increased network security, while local recordings on microSD card up to 512 GB, optional cloud recording and compatibility with Amazon Alexa and Google Assistant enable a modern and secure Smart home experience.
This text is machine translated.
Scope of delivery
- 2K WLAN inner camera (DCS-6013), USB Type-C mains supply, registration sticker, screw set, quick installation guide
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























