• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DES-1008C/E DES-1008C/E Network RJ45 switch 1.6 GBit/s

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

D-Link 0 unmanaged fast Ethernet (10/100) desktop white

  • Offers 8 100Base-TX ports for versatile connectivity
  • Plug and Play design for easy installation
  • Optimized performance with 1.6 Gbps switching fabric bandwidth
  • Supports Jumbo frames with up to 2048 bytes
  • Works effectively over a wide temperature range

Technical specifications

  • Power source: Direct current
Product type

Network RJ45 switch

Transfer rate

1.6 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

Jumbo frames

Yes

MAC addresses

2000

Weight

74.8 g

Width

131 mm

Height

21 mm

Depth

54 mm

Type

DES-1008C/E

Factory colour

White

Case type

Desktop

UKCA

yes

Fanless

yes

Operating temperature (T-T)

0 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

8

Packet buffer memory

0.093 MB

Storage relative humidity (H-H)

5 - 95 %

Auto-negotiation

yes

Switching capacity

1.6 Gbit/s

Heat dissipation

0.691 BTU/h

Packet forwarding rate (10 Mbps)

14880 pps

Packet forwarding rate (100 Mbps)

148800 pps

Flow control support

yes

Power over Ethernet (PoE)

no

Stackable

no

Jumbo frames support

yes

Store-and-forward

yes

Rack mounting

no

Mean time between failures (MTBF)

1579582 h

Full duplex

yes

MAC address table

2000 Eintragungen

Auto MDI/MDI-X

yes

Operating relative humidity (H-H)

10 - 90 %

10G support

no

Storage temperature (T-T)

-40 - 70 °C

Forwarding rate

1.19 Mpps

Power consumption (max)

1.55 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763537 D-Link DES-1008C/E DES-1008C/E Network RJ45 switch 1.6 GBit/s

Description

The D-Link DES-1008C 8-port Fast Ethernet Unmanaged Switch is a compact, cost-effective network solution for home offices, SOHO applications and small businesses that need a reliable wired network connection without complicated setup.

With eight 10/100 Mbit/s Fast-Ethernet-ports the DES-1008C enables a simple expansion of your network and the connection of several devices such as PCs, printers, IP cameras or routers. Thanks to the plug-and-play design no technical configuration is required – connect and start immediately.

All ports have Auto MDI/MDIX, where the switch automatically adapts to straight or crossover cables. IEEE 802.3x flow control and the secure store and forward switching process ensure efficient data processing, reduced network overload and stable performance.

The DES-1008C automatically detects inactive network connections and puts unused ports in standby mode in order to reduce the power consumption. The fan-less, compact desktop-design ensures a low-noise operation and flexible positioning in every work environment.

This text is machine translated.

Scope of delivery

  • 8-Port Fast Ethernet Unmanaged Switch (DES-1008C), quick installation guide, power supply

More interesting products

(*All information is plus legal VAT)