• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1100-24PV2/E DGS-1100-24PV2/E Network RJ45 switch 24 ports 48 Gbit/s PoE

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DGS-1100-24PV2/E Gigabit PoE Smart switch (24 x 10/100/1000 Mbit/s, of which 12 PoE ports, fanless)

  • Gigabit Ethernet speed: High-speed ports offer the latest Ethernet technology while maintaining downward compatibility for connections to older computers and devices.Revolutionary energy efficiency: Innovative D-Link green features help to save energy without compromising performance, so you can reduce operating costs and protect the environment.Intelligent and Flexible Management: Powerful switch management capabilities can be performed through the Web management interface or through the client-based utility.

Technical specifications

Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

48 Gbit/s

Working principle

Managed switch

Ethernet ports

24

10/100/1000 Mbps ports

24 x

Port type

12 x 10/100/1000 Mbps (PoE) + 12 x 10/100/1000 Mbps

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

8000

Weight

2000 g

Width

280 mm

Height

44 mm

Depth

230 mm

Type

DGS-1100-24PV2/E

Factory colour

Black

Current consumption

100-240V/50-60Hz; integrated universal power supply

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621832 D-Link DGS-1100-24PV2/E DGS-1100-24PV2/E Network RJ45 switch 24 ports 48 Gbit/s PoE

User & Safety Instructions

User & Safety Instructions 2621832 D-Link DGS-1100-24PV2/E DGS-1100-24PV2/E Network RJ45 switch 24 ports 48 Gbit/s PoE

Description

The DGS-1100 (V2) series is a series of extremely affordable smart managed switches designed to meet the needs of small, medium and large enterprises. Advanced management, bandwidth management, PoE option, diagnostic and troubleshooting tools, and energy-efficient technologies provide a flexible solution that meets your network needs.The DGS-1100 (V2) series is equipped with advanced security features such as Static MAC, Storm Control and IGMP Snooping to support companies in protecting their networks. The switches are also suitable for IP surveillance Ideal because they support surveillance VLANs, which give high priority to surveillance traffic, in order to avoid interferences and ensure the quality of the video recording.The D-Link network assistant, which can be downloaded free of charge, makes the initial setup quick and easy by detecting all D-Link smart managed switches within the same layer 2 network. It enables the solution of IP conflicts as well as the batch configuration and updating of several switches. The web-based configuration allows network administrators to manage the switch up to the port level.Physical- Available in various configurations, with or without PoE and fiber support- Fanless design for quiet operationGreen technology- Detection of the connection status- IEEE 802.3az-compliant energy-efficient Ethernet- Time-based PoE (PoE models except DGS1100-08PV2)Advanced functions- IGMP snooping- Bandwidth control- IEEE 802.1Q VLAN TRAFFIC SEPARATION- Port-based VLAN- IEEE 802.1p Quality of Service- Monitoring VLAN- Voice VLANManagement functions- Client-based utility or web-based GUI- Built-in SNMP MIB

This text is machine translated.

Scope of delivery

  • DGS-1100-24PV2/E
  • Power Cables
  • Power cable holder
  • User manual (in English) on CD
  • Rack mount kit
  • Rubber feet
  • Earthing screw
  • User manual

Hints

DGS-1100-24PV2/E is technically identical to D-Link switch DGS-1100-24PV2. The power adapter for UK is no longer included.

More interesting products

(*All information is plus legal VAT)