• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DGS-1210-10P DGS-1210-10P Network switch 10 / 100 / 1000 MBit/s PoE

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link 10-port PoE Smart SW L2 DGS-121 0-10P

  • Intuitive Management and enhanced security features
  • 8 Gigabit TP ports with Power-over-Ethernet as well as 2 glass fiber (SFP) combo slots
  • Automatic prioritization of voice data by auto-voice VLAN
  • Quality of Service and bandwidth control in steps of 64 kbit/s
  • Cable diagnostics for testing the copper cables for malfunctions

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

IEEE 802.3af PoE

8

PoE ports

8

SFP ports

2 x

10/100/1000 Mbps ports

10 x

Fibre-optic ports

2

Jumbo frames

Yes

Router features

PoE

Weight

2.49

Width

280 mm

Height

44 mm

Depth

126 mm

Type

DGS-1210-10P

Interfaces

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986617 D-Link DGS-1210-10P DGS-1210-10P Network switch 10 / 100 / 1000 MBit/s PoE

Description

This compact desktop switch with Power-over-Ethernet-support and energy-saving functions is ideally suited for use in small offices or in the home office. The DGS-121 0-10P has ten Gigabit LAN connections and due to its fan-less design it works silently and it can be placed directly at the work place.

This text is machine translated.

Features

  • 8x 10/100/1000 Mbit/s TP (RJ-45) 802.3af PoE port
  • 802.3af/at Power-over-Ethernet up 15,4/30 watts of power per port
  • 2 x Combo 10/100/1000 Mbit/s TP (RJ-45) port and mini-GBIC (SFP) slot
  • Desktop housing including rack mount kit
  • ACL based on MAC address or IP address (ICMP/IGMP/TCP/UDP)
  • 802.1x port-based access control (RADIUS)
  • DHCP Server Screening
  • D-Link SafeGuard Engine™
  • Loopback Detection
  • ARP Spoofing Prevention
  • 802.1D and 802.3w Rapid Spanning Tree
  • SSL v1/v2/v3
  • Bandwidth Management
  • 802.3x flow control
  • Port mirroring
  • Broadcast/Multicast/Unicast Storm Control
  • 802.3ad LACP trunking (up to 8 ports in up to 8 groups)
  • IGMP Snooping v1/v2
  • Jumbo frames up to 10000 bytes

More interesting products

(*All information is plus legal VAT)