

Network RJ45 switch
10 MBit/s
100 MBit/s
1000 MBit/s
128 Gbit/s
Managed switch
24
4 x
4 x
24 x
24 x 10/100/1000 + 4 x 10 Gigabit SFP+
mains-powered
16000
2.15 kg
440 mm
44 mm
140 mm
DGS-1530-28/E
Black
-5 °C
50 °C
1 x
40.9 dB
100 - 240 V
SNMP
SNMPv2
SNMPv3
yes
-5 - 50 °C
24
1.5 MB
0 - 95 %
yes
yes
128 Gbit/s
109.1 BTU/h
yes
yes
yes
4
yes
no
yes
yes
yes
yes
yes
yes
yes
yes
2000
1000
yes
yes
yes
yes
yes
1
yes
530607 h
yes
16000 Eintragungen
yes
yes
yes
4096
yes
0 - 95 %
yes
yes
-20 - 70 °C
95.24 Mpps
32 W
User & Safety Instructions 3466347 D-Link DGS-1530-28/E DGS-1530-28/E Network RJ45 switch 128 Gbit/s
The necessary accessories are required to use the article as described.