• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-100E-05 DIS-100E-05 Network switch

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DIS-100E-05 Network switch unmanaged fast Ethernet (10/100) DIN rail black

  • Five 10/100 ports offer flexible networking options
  • Energy-efficient Green Ethernet technology reduces the power consumption
  • The industrial design ensures longevity in demanding environments
  • DIN rail mounting for convenient installation
  • Fast Ethernet subtype provides reliable data transfer speeds

Technical specifications

  • Form factor: DIN rail
  • Power source: Direct current
Product type

Network switch

Working principle

Unmanaged switch

10/100 Mbps ports

5 x

Weight

0.304

Type

DIS-100E-05

Factory colour

Black

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Basic switching RJ-45 Ethernet ports quantity

5

Power over Ethernet (PoE)

no

10G support

no

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763539 D-Link DIS-100E-05 DIS-100E-05 Network switch

Description

The DIS-100E Industrial Fast Ethernet Unmanaged Switches have been specially developed to withstand a wide temperature range, vibration and shock. These rugged and yet easy to set up switches offer superior protection against environmental influences as compared to switches for commercial use. The robust design combined with high-availability network capabilities makes the switches an essential part of any network infrastructure for the growing network needs of Smart cities, city-wide surveillance systems and wireless connectivity. DIS-100E unmanaged switches have 5 or 8 fast Ethernet ports and as a real plug-and-play solution support industry-standard applications even without complicated set-up.

This text is machine translated.

Scope of delivery

  • 5-port Fast Ethernet Industrial Unmanaged Switch (DIS-100E-05)
  • DIN rail mounting kit
  • DC current connection block
  • Quick installation guide

More interesting products

(*All information is plus legal VAT)