Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
12 GBit/s
Unmanaged switch
4
2 x
mains-powered
610 g
44 mm
138 mm
108 mm
DIS-100G-06
IP40
Black
yes
yes
-40 - 75 °C
4
12 Gbit/s
2
no
8000 Eintragungen
5 - 95 %
no
8.92 Mpps
6.3 W
yes
User & Safety Instructions 3466351 D-Link DIS-100G-06 DIS-100G-06 Network switch 12 GBit/s
The necessary accessories are required to use the article as described.