• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-100G-06P DIS-100G-06P Network switch 12 GBit/s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DIS-100G-06P Network Switch Unmanaged L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) DIN rail Black

  • Unmanaged L2
  • Number of basic switching RJ-45 Ethernet ports: 4
  • MAC address table: 8000 entries Routing/switching capacity: 12 Gb/s.
  • DIN rail
  • DC power supply includes Power over Ethernet (PoE)

Technical specifications

  • Form factor: DIN rail
  • Power source: Direct current
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

12 GBit/s

Working principle

Unmanaged switch

Ethernet ports

4

SFP ports

2 x

Port type

4 x 10/100/1000 (PoE) + 2 x Gigabit SFP

Weight

630 g

Width

44 mm

Height

138 mm

Depth

108 mm

Type

DIS-100G-06P

IP40

Factory colour

Black

UKCA

yes

DIN rail mounting

yes

Operating temperature (T-T)

-40 - 75 °C

Power over Ethernet plus (PoE+) ports quantity

4

Basic switching RJ-45 Ethernet ports quantity

4

Total Power over Ethernet (PoE) budget

120 W

Switching capacity

12 Gbit/s

SFP module slots quantity

2

Power over Ethernet (PoE)

yes

MAC address table

8000 Eintragungen

Operating relative humidity (H-H)

5 - 95 %

10G support

no

Forwarding rate

8.92 Mpps

Power consumption (max)

123.2 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466352 D-Link DIS-100G-06P DIS-100G-06P Network switch 12 GBit/s

Description

The D-Link DIS 100G-06P is a robust industrial gigabit Ethernet switch designed for demanding network environments. It offers flexible connection options with a total of 4 10/100/1000 PoE-enabled ports and 2 gigabit SFP ports. The PoE-power of 30 W ensures an efficient device operation, enables an optimized network management and at the same time minimizes the power consumption. Thanks to its DIN rail mounting the installation is easy and convenient, so it is suitable for Ideal for various industrial applications. This switch complies with IEEE 802.3af, IEEE 802.3at and IEEE and ensures a reliable and efficient network connection. With the integrated Green Ethernet technology it optimizes the power consumption during the network operation and thus meets the requirements of energy savings. It was developed especially for the special requirements of industrial environments and supports an effective communication and device performance.

This text is machine translated.

Features

  • 4 10/100/1000 PoE ports for power supply of compatible devices
  • 2 Gigabit SFP ports for advanced connectivity options
  • DIN rail mounting for easy installation in industrial environments
  • Conforms to IEEE standards for reliable performance
  • Green Ethernet technology promotes energy efficiency

More interesting products

(*All information is plus legal VAT)