• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-100G-10 DIS-100G-10 Network RJ45 switch 20 GBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DIS-100G-10 Network switch unmanaged L2 Gigabit Ethernet (10/100/1000) DIN rail black

  • Unmanaged L2
  • Number of basic switching RJ-45 Ethernet ports: 8
  • MAC address table: 8000 entries Routing/switching capacity: 20 Gb/s.
  • DIN rail
  • DC power supply included

Technical specifications

  • Form factor: DIN rail
  • Power source: Direct current
Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

20 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

SFP ports

2 x

Port type

8 x 10/100/1000 + 2 x Gigabit SFP

MAC addresses

8000

Weight

620 g

Width

44 mm

Height

138 mm

Depth

108 mm

Type

DIS-100G-10

IP40

Factory colour

Black

Max. ambient temperature

-40 °C

Min. ambient temperature

75 °C

UKCA

yes

DIN rail mounting

yes

Operating temperature (T-T)

-40 - 75 °C

Basic switching RJ-45 Ethernet ports quantity

8

Switching capacity

20 Gbit/s

SFP module slots quantity

2

Power over Ethernet (PoE)

no

MAC address table

8000 Eintragungen

Operating relative humidity (H-H)

5 - 95 %

10G support

no

Forwarding rate

14.88 Mpps

Power consumption (max)

6.99 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466353 D-Link DIS-100G-10 DIS-100G-10 Network RJ45 switch 20 GBit/s

Description

The D-Link DIS 100G-10 switch is designed to provide networking capabilities for different environments. With a switching capacity of 20 Gbit/s and a transfer rate of 14.88 Mpps, this switch efficiently handles network traffic. Its 8-port configuration, including 2 Gigabit SFP ports, provides versatile connectivity, while support for Jumbo frames up to 9 KB improves the efficiency of data transfer. The D-Link DIS 100G-10 is designed for long life, works in a temperature range from -40 °C to 75 °C and has a fan-less design for silent operation. It is suitable for installation in demanding environments with high humidity and a humidity range of 5% to 95% RH. With an in-built surge protection of up to 6 kV this switch ensures reliability and longevity and is therefore suitable for critical applications.

This text is machine translated.

Features

  • 8 Gigabit Ethernet ports for high speed connections
  • Fanless design for silent operation
  • Long-lasting operation at extreme temperatures from -40 °C to 75 °C.
  • Support for Jumbo frames up to 9 KB for efficient data processing
  • Conforms to several standards for versatile use

More interesting products

(*All information is plus legal VAT)