• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-100G-10P DIS-100G-10P Network RJ45 switch 20 GBit/s

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DIS-100G-10P network switch unmanaged L2 gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) DIN rail black

  • Designed for industrial environments with a large operating temperature range
  • Supports up to 10 ports for versatile connectivity options
  • Energy efficient design with Green Ethernet technology
  • Robust metal housing for increased durability
  • With advanced surge protection for reliable performance

Technical specifications

  • Form factor: DIN rail
  • Power source: Direct current
Product type

Network RJ45 switch

Transfer rate

20 GBit/s

Working principle

Unmanaged switch

Ethernet ports

8

SFP ports

2 x

MAC addresses

4000

Weight

440 g

Width

44 mm

Height

130.6 mm

Depth

99 mm

Type

DIS-100G-10P

IP40

Factory colour

Black

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

DIN rail mounting

yes

Operating temperature (T-T)

-40 - 75 °C

Power over Ethernet plus (PoE+) ports quantity

8

Basic switching RJ-45 Ethernet ports quantity

8

Total Power over Ethernet (PoE) budget

240 W

Switching capacity

20 Gbit/s

SFP module slots quantity

2

Power over Ethernet (PoE)

yes

MAC address table

4000 Eintragungen

Operating relative humidity (H-H)

5 - 95 %

10G support

no

Forwarding rate

14.88 Mpps

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763540 D-Link DIS-100G-10P DIS-100G-10P Network RJ45 switch 20 GBit/s

Description

The D-Link DIS 100G-10P is a robust industrial switch designed for demanding environments. With a switching capacity of 20 Gbit/s and a transfer rate of 14.88 Mpps it ensures an efficient data processing in your network. The device offers multiple connection options with 8 ports that support the 10/100/1000Base-T standards, as well as 2 additional Gigabit SFP ports, making it suitable for numerous applications.
The D-Link DIS 100G-10P is designed for harsh conditions and works in a temperature range from -40 °C to 75 °C. It features a fan-less and passive cooling design, WAS increases reliability by minimizing the potential for mechanical failures. In addition, its metal enclosure and compliance with various international standards, including IEEE 802.3 and CE Class A certification, provide durability and safety in industrial environments.

This text is machine translated.

Scope of delivery

  • 10 ports gigabit industrial unmanaged switch (DIS-100G-10P)
  • DIN rails mounting set
  • DC power connection block, quick instructions
  • SFP cover

More interesting products

(*All information is plus legal VAT)