• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DIS-310G-24X DIS-310G-24X Network SFP+ switch

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,289.00 / piece)
€ 1,289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DIS-310G-24X Network Switch Managed L2/L3 Gigabit Ethernet (10/100/1000) DIN rail Black

  • Provides 120 Gb/s switching capacity for high-performance connectivity
  • Supports up to 20 VLANs and 8 priority queues per port for effective traffic management
  • Works at extreme temperatures from -40 °C to 75 °C and is therefore suitable for industrial environments
  • Features a fan-less design and 6 kV surge protection for a long life
  • Provides extensive remote management options and ensures easy network monitoring

Technical specifications

  • Form factor: DIN rail
  • Power source: Direct current
Product type

Network SFP+ switch

Working principle

Managed switch

Ethernet ports

26

SFP+ ports

4 x

SFP ports

4 x

MAC addresses

16000

Weight

2.2 kg

Width

100 mm

Height

170 mm

Depth

140 mm

Type

DIS-310G-24X

IP40

Factory colour

Black

Safety

SNMP

SNMPv2

SNMPv3

UKCA

yes

DIN rail mounting

yes

Operating temperature (T-T)

-40 - 75 °C

Basic switching RJ-45 Ethernet ports quantity

16

Switching capacity

120 Gbit/s

Jumbo frames

12000

SFP module slots quantity

4

SFP+ module slots quantity

4

Power over Ethernet (PoE)

no

MAC address filtering

yes

Quality of Service (QoS) support

yes

Link aggregation

yes

Jumbo frames support

yes

MAC address table

16000 Eintragungen

Number of VLANs

4000

Operating relative humidity (H-H)

5 - 95 %

VLAN support

yes

10G support

yes

Forwarding rate

89.28 Mpps

Power consumption (max)

27.35 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763541 D-Link DIS-310G-24X DIS-310G-24X Network SFP+ switch

Description

The D-Link DIS 310G-24X is a reliable industrial quality switch designed for use in demanding environments. With a capacity of 120 Gbit/s and a transfer rate of 89.82 Mpps, this switch ensures an efficient data transmission for high-performance networks. It has 24 ports, including 16 10/100/1000 Base-T ports as well as additional Gigabit and 10 Gigabit SFP+ ports, making it versatile for different port requirements.
Designed for durability, the D-Link DIS 310G-24X is reliable even under difficult conditions and is designed for a wide temperature range from -40 °C to 75 °C. The switch supports multiple VLAN IDs and priority queues to ensure efficient data management and traffic prioritization. With convenient features like Energy-Efficient Ethernet (EEE), cable diagnostics and support for different remote management protocols, this switch fulfills the requirements of modern network infrastructures and at the same time ensures high operational efficiency.

This text is machine translated.

Scope of delivery

  • DIS-310G-24X

More interesting products

(*All information is plus legal VAT)