• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DMS-107/E DMS-107/E Ethernet switch 5+2 ports

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DMS-107 7-port multi-gigabit unmanaged switch (2x 2.5G and 5x 1G ports, fanless, low profile, compact, metal housing, QoS, plug and play)

  • 7 ports Multi-Gigabit unmanaged switch
  • 5x Gigabit Ethernet port
  • 2x 2.5 Gbit/s Ethernet port
  • Heavy duty metal casing
  • Energy efficient, without fan
  • Plug-and-Play installation
  • Ideal for Wi-Fi 6

Technical specifications

Product type

Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

Working principle

Unmanaged switch

Ethernet ports

7

10/100/1000 Mbps ports

5 x

Power supply (LOV)

mains-powered

MAC addresses

2000

Weight

295.2 g

Width

145 mm

Height

82 mm

Depth

28 mm

Type

DMS-107/E

Interfaces

RJ45

Factory colour

Black

Current consumption

3.37 W

Max. ambient temperature

70 °C

Min. ambient temperature

-10 °C

Port

5+2 ports

Power consumption (ON)

3.37 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014203 D-Link DMS-107/E DMS-107/E Ethernet switch 5+2 ports

Description

The 7-port multi-gigabit unmanaged switch (DMS-107) with two 2.5 gigabit and five gigabit ports offers a fast and easy way of upgrading your network by eliminating bottlenecks to maximize performance and throughput. The 2.5 Gigabit ports provide a high bandwidth connection to Network Attached Storage (NAS) devices and Wi-Fi 6 routers/access points, while the Gigabit ports provide a fast and reliable connection to multiple gaming computers and workstations. It is Ideal for demanding business or home networks and enables users to access network resources at lightning speed and transfer large multimedia files.

This text is machine translated.

Scope of delivery

  • 7-port multi Gigabit desktop switch (DMS-107)
  • Power supply unit
  • Quick guide
  • Mounting kit

More interesting products

(*All information is plus legal VAT)