• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DMS-108/E DMS-108/E Ethernet switch 8 ports

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DMS-108 5-port multi-gigabit unmanaged desktop switch (8x 2.5G ports, fan-less, low profile, compact, metal casing, QoS, plug and play)

  • 8 ports Multi-Gigabit unmanaged switch
  • 8x 2.5 Gb/s Ethernet port
  • 40 Gbit/s switching capacity
  • IGMP snooping
  • QoS and flow control
  • Heavy duty metal casing
  • Energy efficient, without fan
  • Plug-and-Play installation
  • Ideal for Wi-Fi 6

Technical specifications

Product type

Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

10/100/1000 Mbps ports

8 x

Power supply (LOV)

mains-powered

MAC addresses

4000

Weight

343 g

Width

145 mm

Height

28 mm

Depth

82 mm

Type

DMS-108/E

Interfaces

RJ45

Factory colour

Black

Operating voltage

12 V

Max. ambient temperature

70 °C

Min. ambient temperature

-10 °C

Port

8 ports

Power consumption (ON)

8.586 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014205 D-Link DMS-108/E DMS-108/E Ethernet switch 8 ports

Description

The 8-port multi-gigabit unmanaged switch (DMS-108) with eight 2.5 gigabit ports offers a fast and easy way to upgrade your network by eliminating bottlenecks to maximize performance and throughput. The 2.5 gigabit ports provide a fast and reliable connection to network attached storage (NAS) devices, Wi-Fi 6 routers/access points and to multiple gaming computers and workstations. It is Ideal for demanding business or home networks and enables users to access network resources at lightning speed and transfer large multimedia files.

This text is machine translated.

Scope of delivery

  • 8-port multi Gigabit desktop switch (DMS-108)
  • Power supply unit
  • Quick guide
  • Mounting kit

More interesting products

(*All information is plus legal VAT)