• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DMS-108P/E DMS-108P/E Network RJ45 switch PoE

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DMS-108P/E Network Switch Unmanaged 2.5G Ethernet (100/1000/2500) Power over Ethernet (PoE) black

  • Unmanaged
  • Quality of Service (QoS) support
  • Number of basic switching RJ-45 Ethernet ports: 8
  • MAC address table: 4000 entries Routing/switching capacity: 40 Gb/s.
  • Stackable
  • DC power supply includes Power over Ethernet (PoE)

Technical specifications

  • Power source: Direct current
Product type

Network RJ45 switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

Working principle

Unmanaged switch

Ethernet ports

8

Port type

8 x 10/100/1000/2.5G

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

4000

Weight

753 g

Width

190 mm

Height

38 mm

Depth

120 mm

Type

DMS-108P/E

Factory colour

Black

Max. ambient temperature

0 °C

Min. ambient temperature

40 °C

UKCA

yes

Power over Ethernet (PoE) ports quantity

8

Operating temperature (T-T)

0 - 40 °C

Basic switching RJ-45 Ethernet ports quantity

8

Total Power over Ethernet (PoE) budget

290 W

Storage relative humidity (H-H)

5 - 90 %

Switching capacity

40 Gbit/s

Heat dissipation

890.6 BTU/h

Traffic classification

yes

Power over Ethernet (PoE) power per port

90 W

Power over Ethernet (PoE)

yes

Quality of Service (QoS) support

yes

Stackable

yes

Store-and-forward

yes

Mean time between failures (MTBF)

140688261 h

MAC address table

4000 Eintragungen

Auto MDI/MDI-X

yes

Operating relative humidity (H-H)

10 - 90 %

10G support

no

Storage temperature (T-T)

-10 - 70 °C

Forwarding rate

29.76 Mpps

Power consumption (max)

261.02 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466354 D-Link DMS-108P/E DMS-108P/E Network RJ45 switch PoE

Description

The D-Link DMS-108P is a 8-port multi-gigabit PoE switch for demanding networks. With 2.5 Gbit/s-support it is suitable Ideal as a backhaul for Wi-Fi 6 and Wi-Fi 7 access points.

All ports support PoE (802.3af/at/bt) with up to 90W per port and 230W total, in order to supply power to end devices like IP cameras and VoIP phones - completely without additional power supplies.

Thanks to Plug & Play, Auto MDI/MDIX, fanless design as well as functions like IGMP Snooping, QoS and EEE, you get a powerful and energy-efficient switch in a compact metal housing – perfect for small offices and home networks.

This text is machine translated.

Features

  • Packet buffer size of 1 MB for efficient data management
  • It supports 8 ports with 10/100/1000/2.5G interfaces
  • Fanless design for silent operation
  • D-Link green technology for energy efficiency
  • Sturdy metal housing for additional durability

Scope of delivery

  • 8 ports multi Gigabit desktop switch (DMS-108P)
  • Power supply unit
  • Quick guide
  • Mounting kit

More interesting products

(*All information is plus legal VAT)