• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DMS-1250-12/E DMS-1250-12/E Network SFP+ switch

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DMS-1250-12/E Network switch Managed L2 10G Ethernet (100/1000/10000) black

  • Managed L2 Web-based management
  • Quality of Service (QoS) Support Site Settings Configuration (CLI)
  • Number of basic switching RJ-45 Ethernet ports: 10
  • MAC address table: 16000 entries Routing/switching capacity: 120 Gb/s.
  • Access control list
  • Rack mounting Stackable
  • AC power supply included

Technical specifications

  • Number of fans: 1 fans
  • Energy source: AC
Product type

Network SFP+ switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

2500 MBit/s

Working principle

Managed switch

Ethernet ports

8

SFP+ ports

2 x

SFP ports

2 x

No. of 100 Mbps/1Gbps/10Gbps ports

2 x

Port type

8 x 10/100/1000/2.5G + 2 x 10 Gigabit Ethernet + 2 x 10 Gigabit SFP+

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

2.58 kg

Width

440 mm

Height

44 mm

Depth

210 mm

Type

DMS-1250-12/E

Factory colour

Black

Max. ambient temperature

-5 °C

Min. ambient temperature

50 °C

Power supply (details)

100 - 240 V

512 MB

UKCA

yes

Fanless

yes

Operating temperature (T-T)

-5 - 50 °C

Basic switching RJ-45 Ethernet ports quantity

10

Packet buffer memory

12 MB

Storage relative humidity (H-H)

0 - 95 %

Password protection

yes

Switching capacity

120 Gbit/s

Traffic classification

yes

Loop protection

yes

ARP inspection

yes

Jumbo frames

12000

Active link detection

yes

SFP+ module slots quantity

2

Flow control support

yes

Power over Ethernet (PoE)

no

MAC address filtering

yes

Quality of Service (QoS) support

yes

Port mirroring

yes

Link aggregation

yes

Stackable

yes

Jumbo frames support

yes

Multicast support

yes

Broadcast storm control

yes

Configuring Location Settings (CLI)

yes

Web-based management

yes

Store-and-forward

yes

Access Control List (ACL)

yes

Rate limiting

yes

2.5G Ethernet (copper) ports quantity

8

10G Ethernet (copper) ports quantity

2

Rack mounting

yes

Flash memory

32 MB

MAC address table

16000 Eintragungen

IGMP snooping

yes

Auto MDI/MDI-X

yes

Number of VLANs

4096

Spanning tree protocol

yes

Operating relative humidity (H-H)

0 - 95 %

VLAN support

yes

Storage temperature (T-T)

-20 - 70 °C

Forwarding rate

89.29 Mpps

Power consumption (max)

23.023 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466355 D-Link DMS-1250-12/E DMS-1250-12/E Network SFP+ switch

Description

The D-Link DMS 1250-12 switch offers features to improve network performance and management in various environments. With a switching capacity of 120 Gbps and a packet forwarding rate of 89.29 Mpps, this switch ensures efficient computing and supports up to 128 IGMP groups and 4094 VLAN groups. The device's capacity for a packet buffer size of 12 Mbit and versatile interface options, including eight 10/100/1000/2.5G ports and two additional 10GBASE-T ports, provide flexibility for different network requirements.
The D-Link DMS 1250-12 is designed for a wide range of operating conditions, supports temperatures from -5 °C to 50 °C and also remains functional at humidity of up to 95%. The switch is equipped with security features such as port security entries and access control lists that ensure network security. A number of remote management protocols improve user experience and control and monitor network performance.

This text is machine translated.

Features

  • Supports 120 Gb/s switching capacity
  • Equipped with multiple interface options, including 10 Gigabit ports
  • Access control lists increase network security
  • Robust temperature and humidity tolerance for operational safety
  • Complies with various industry standards for quality assurance

Scope of delivery

  • DMS-1250-12/E
  • Power cable;
  • Ethernet cable
  • Rack mount kit
  • Quick guide

More interesting products

(*All information is plus legal VAT)