• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DUB-E250 Network adapter/hub USB C®, Thunderbolt 3

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DUB-E250 Network adapter/hub

  • USB-C to 2.5 GHz Ethernet adapter
  • USB-C to RJ45 2.5 Gigabit LAN
  • Compatible with Thunderbolt 3

Technical specifications

Product type

Network adapter/hub

Type

DUB-E250

Interfaces

USB C®

Thunderbolt 3

Weight

28.5 g

Width

53 mm

Height

15 mm

Length

21.5 mm

Cable length

0.16 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2359012 D-Link DUB-E250 Network adapter/hub USB C®, Thunderbolt 3

User & Safety Instructions

User & Safety Instructions 2359012 D-Link DUB-E250 Network adapter/hub USB C®, Thunderbolt 3

Description

Lightning-fast Gigabit speeds without the need to install a new network card.

This text is machine translated.

Scope of delivery

  • DUB-E250
  • User manual
  • Driver and manual on CD.

System requirements

  • Mac OS and Windows

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)