• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA CP24F-2E01Q4Y Rotary switch 24 V DC/AC 8 A Switch postions 2 IP66 1 pc(s)

Product type
Rotary switch
Switch postions
2
Switching voltage
24 V DC/AC
Switching current (max.)
8 A
IP rating
IP66
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.19 / piece)
€ 24.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1NC
  • Wire diameter: 16-26 AWG, 0.2-1.5 mm²
  • Stripping length: 8 mm
Product type

Rotary switch

Switch/button features

illuminable

Casing/button colour

Yellow

Lighting type

incl. lighting

Switch postions

2

Switching voltage

24 V DC/AC

Switching current (max.)

8 A

Length

29 mm

Width

20.5 mm

Height

68.6 mm

Front panel thickness

0.8-12 mm

Recess diameter

22.3 mm

IP66

Content

1 pc(s)

Type

CP24F-2E01Q4Y

Dim

(L x W x H) 29 x 20.5 x 68.6 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986664 DECA CP24F-2E01Q4Y Rotary switch 24 V DC/AC 8 A Switch postions 2 IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2986664 DECA CP24F-2E01Q4Y Rotary switch 24 V DC/AC 8 A Switch postions 2 IP66 1 pc(s)

Description

Scope of delivery

  • Rotary switch
  • Nut

More interesting products

(*All information is plus legal VAT)