• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPS 225P-12 (12VDC) Industrial PSU 12 V DC 18.1 A 225 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial power supply SunPower SPS 225P-12 Dehner Elektronik GmbH

  • Output 12 V DC / 18.1 A
  • Power 225 W
  • Screw terminal

Technical specifications

  • Number of output voltages: 1 - SingleApplication: Information technology, industry, audio / videoOutput connection: Screw terminalDesign: Housing power supplyInput Connection: Screw terminalApplicable in region: Europe, USA / CanadaProtection class: Protection class I.
Product type

Industrial PSU

Input voltage (max.)

264 V AC

375 V DC

Max. output current

18.1 A

Output current (max.) - rounded

18.1 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 215 x 100 x 40 mm

Output voltage (max.)

12 V DC

Connection

Screw terminal

225 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

45 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-20 °C

Weight

640 g

PSU features

Regulated

Type

Switched PSU

Width

100 mm

Height

40 mm

Length

215 mm

Type

SPS 225P-12 (12VDC)

MTBF

148000 h

Output voltage (min.)

12 V DC

PFC

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2584527 Dehner Elektronik SPS 225P-12 (12VDC) Industrial PSU 12 V DC 18.1 A 225 W

User & Safety Instructions

User & Safety Instructions 2584527 Dehner Elektronik SPS 225P-12 (12VDC) Industrial PSU 12 V DC 18.1 A 225 W

Warranty Terms

Warranty Terms 2584527 Dehner Elektronik SPS 225P-12 (12VDC) Industrial PSU 12 V DC 18.1 A 225 W

Description

High-quality switched-mode power supply suitable for industrial, IT and audio-video applicationsLow operating costs due to high energy efficiency, Output voltage adjustable 10%Remote sense for output voltageRemote control ON/OFFStandard mounting device, thus identical to products of other power supply manufacturersHigh service life due to the installation of high-quality components, high MTBF rateProtection measures against overload, overvoltage and short circuit with automatic restartWide-range voltage input (alternating voltage and direct voltage)· Increased temperature range of +70 ºC with deratingCan be used up to 5000 m above sea levelHigh efficiency through modern switching technologyNo minimum load requiredTested according to EN, UL, CB. Internationally adjustable

This text is machine translated.

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)