

Industrial PSU
264 V AC
375 V DC
30 A
30 A
85 V AC
120 V DC
(L x W x H) 198 x 99 x 38 mm
12 V DC
Screw terminal
360 W
2 x
closed
50 °C
70 °C
-20 °C
730 g
Regulated
Switched PSU
99 mm
38 mm
198 mm
SPS 360P-12 (12VDC)
144000 h
12 V DC
Yes
80 °C
-40 °C
yes
Datasheet 2584529 Dehner Elektronik SPS 360P-12 (12VDC) Industrial PSU 12 V DC 30 A 360 W
User & Safety Instructions 2584529 Dehner Elektronik SPS 360P-12 (12VDC) Industrial PSU 12 V DC 30 A 360 W
Warranty Terms 2584529 Dehner Elektronik SPS 360P-12 (12VDC) Industrial PSU 12 V DC 30 A 360 W