• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D381890 Office punch Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

DELI Office punch D381890 Black

  • Partly with suspension device
  • Can be used universally for different application areas
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Office punch

Factory colour

Black

Dim

(W x H x D) 5.6 x 3.2 x 10.5 cm

Side stop

No

Hole distance

80 mm

Hole diameter

6 mm

Material

Metal

Plastic

Width

5.6 cm

Height

3.2 cm

Depth

10.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762542 DELI D381890 Office punch Black

User & Safety Instructions

User & Safety Instructions 3762542 DELI D381890 Office punch Black

Description

Compact base hole punch for reliable and precise punching
Robust metal casing
Standardized 80 mm hole spacing
Hole diameter 6 mm
Practical: Plastic base prevents slipping of the punch
Comfortable: Easy to empty
Smooth-running lever lets you punch effortlessly.

This text is machine translated.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)