• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 50080025 Office punch New NeXXt Red Selectable paper size (max.): A4 30 sheets (80 g/m²)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Office punch

Factory colour

Red

Dim

(W x H x D) 107 x 100 x 137 mm

Side stop

Yes

No. of punches

2

Writable area

No

Weight

378 g

Recessed pull

No

Lock-down handle

No

Hole distance

80 mm

Hole diameter

5.5 mm

Hole re-inforcers

No

Perforation

8 cm

Material

Metal

Side stop material

Plastic

Width

107 mm

Height

100 mm

Depth

137 mm

Product type description

New NeXXt

Promotional item type

Locher New NeXXt

No. of sheets (max.)

30 sheets (80 g/m²)

Puncheable paper stack thickness

3 mm

Selectable paper size (max.)

A4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327858 Leitz 50080025 Office punch New NeXXt Red Selectable paper size (max.): A4 30 sheets (80 g/m²)

Description

Features:.
\r\r- The best selling hole punch in Europe! \r- Two hole hole punch in pressed steel. \r- 2 Part click - stop guide bar for accurate results everytime. \r- Non-slip plastic base. \r- Patented hinged translucent waste box. \r- Capacity 25 sheets 80gsm paper.

What kind of Office Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)